-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8398
|
Newark | Cap, Mlcc, C0G/Np0, 10Pf, 25V, 0201, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0201C100D3GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15995 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
76Y2882
|
Newark | Cap, 10Pf, 25V, C0G/Np0, 0201, Capacitance:10Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0201C100D3GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64300 |
|
$0.0050 | Buy Now |
DISTI #
13M6229
|
Newark | Cap, Mlcc, C0G/Np0, 10Pf, 25V, 0201, Capacitance:10Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0201C100D3GACTU Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0050 | Buy Now |
DISTI #
C0201C100D3GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0201C100D3GACTU) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000 |
|
$0.0067 / $0.0076 | Buy Now |
DISTI #
80-C0201C100D3G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0201 0.5pF RoHS: Compliant | 76292 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_16251091
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 99 Weeks Date Code: 2341 | Americas - 15000 |
|
$0.0054 | Buy Now |
DISTI #
58265650
|
Verical | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.0085 | Buy Now |
DISTI #
60578935
|
Verical | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R Min Qty: 5000 Package Multiple: 1 | Americas - 15995 |
|
$0.0135 / $0.0138 | Buy Now |
DISTI #
67012877
|
Verical | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R Min Qty: 10000 Package Multiple: 1 | Americas - 15000 |
|
$0.0061 | Buy Now |
DISTI #
76463148
|
Verical | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R Min Qty: 15000 Package Multiple: 15000 Date Code: 2341 | Americas - 15000 |
|
$0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0201C100D3GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0201C100D3GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0201C100D3GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C100D3GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1E100D(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0201C100D3GACTU vs C0603C0G1E100D(030BG) |
GRP0335C1E100JD01B | CAPACITOR, CERAMIC, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0201C100D3GACTU vs GRP0335C1E100JD01B |
VJ0201A100JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | C0201C100D3GACTU vs VJ0201A100JXXCW1BC |
250R05L100JG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C100D3GACTU vs 250R05L100JG4W |
02013A100JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C100D3GACTU vs 02013A100JA79A |
250R05L100JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | C0201C100D3GACTU vs 250R05L100JT4Y |
250R05L100JG4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C100D3GACTU vs 250R05L100JG4T |
AC0201JRNPO8BN100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | YAGEO Corporation | C0201C100D3GACTU vs AC0201JRNPO8BN100 |
250R05L100JG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0201C100D3GACTU vs 250R05L100JG4Y |
02013A100JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0201C100D3GACTU vs 02013A100JAT7A |