Part Details for C0201HQN250-0R9CNP by VENKEL LTD
Overview of C0201HQN250-0R9CNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201HQN250-0R9CNP
C0201HQN250-0R9CNP CAD Models
C0201HQN250-0R9CNP Part Data Attributes
|
C0201HQN250-0R9CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201HQN250-0R9CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201HQN250-0R9CNP
This table gives cross-reference parts and alternative options found for C0201HQN250-0R9CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201HQN250-0R9CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201HQN250-0R9CGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201HQN250-0R9CNP vs C0201HQN250-0R9CGP |
GUQ02CG0R9C25NTD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0201HQN250-0R9CNP vs GUQ02CG0R9C25NTD |
VJ0201L0R9CXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | C0201HQN250-0R9CNP vs VJ0201L0R9CXXCW1BC |
C0201HQN250-0R9CN6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201HQN250-0R9CNP vs C0201HQN250-0R9CN6P |
C0201HQN250-0R9CN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | C0201HQN250-0R9CNP vs C0201HQN250-0R9CN6E |
QLCD250Q0R9C1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | C0201HQN250-0R9CNP vs QLCD250Q0R9C1GV001T |
GUQ02CG0R9C25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0201HQN250-0R9CNP vs GUQ02CG0R9C25NT |