Part Details for C0402C100K5RAC7867 by KEMET Corporation
Overview of C0402C100K5RAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C100K5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C100K5RAC7867CT-ND
|
DigiKey | CAP CER 10PF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
64066 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
|
Bristol Electronics | 1270 |
|
RFQ | ||
|
Quest Components | 71 |
|
$0.0700 / $0.1050 | Buy Now | |
DISTI #
C0402C100K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0063 / $0.0106 | Buy Now |
DISTI #
KKK30004
|
Rutronik | KC 10pF 0402 10% 50V X7R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0046 / $0.0047 | Buy Now |
DISTI #
C0402C100K5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 pF, 50 V, ďż˝ 10%, X7R, 0402 [1005 Metric] (Alt: C0402C100K5RAC7867) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days | Abacus - 30000 |
|
Buy Now |
Part Details for C0402C100K5RAC7867
C0402C100K5RAC7867 CAD Models
C0402C100K5RAC7867 Part Data Attributes:
|
C0402C100K5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C100K5RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00001uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |