Part Details for C0402C105K9PACTU (ALTERNATE: C0402C105K9PAC7867) by KEMET Corporation
Overview of C0402C105K9PACTU (ALTERNATE: C0402C105K9PAC7867) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C105K9PACTU (ALTERNATE: C0402C105K9PAC7867)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095400
|
RS | Capacitor, Ceramic, Cap, 1.00uF, Tol 10%, SMT, Vol-Rtg 6.3V, X5R, Cut Tape | KEMET C0402C105K9PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20000 |
|
$0.0170 / $0.0240 | Buy Now |