-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N5590
|
Newark | Ceramic Capacitor, 18Pf, 50V, C0G, 5%, Smd, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance:18Pf, Voltage Rating:50V, Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Packaging:Cut Tape Rohs Compliant: Yes |Kemet C0402C180J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 137710 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
50AC8410
|
Newark | Cap, Mlcc, C0G, 18Pf, 50V, 0402, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C180J5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2685 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
36X2576
|
Newark | Multilayer Ceramic Capacitor, C Series, 18 Pf, - 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kemet C0402C180J5GACTU Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 250000 |
|
$0.0030 | Buy Now |
DISTI #
C0402C180J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: C0402C180J5GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0043 | Buy Now |
DISTI #
80-C0402C180J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0402 5% RoHS: Compliant | 116141 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07468388
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 7 Weeks Date Code: 2352 | Americas - 60000 |
|
$0.0029 | Buy Now |
DISTI #
V72:2272_07468388
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 4821 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2220 Container: Cut Strips | Americas - 4821 |
|
$0.0030 | Buy Now |
DISTI #
70096729
|
RS | Capacitor, Ceramic, Cap 18pF, Tol 5%, SMT, 50V, C0G | KEMET C0402C180J5GACTU RoHS: Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 3480 |
|
$0.0040 | Buy Now |
DISTI #
78395642
|
Verical | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Date Code: 2352 | Americas - 60000 |
|
$0.0029 | Buy Now |
DISTI #
61900435
|
Verical | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 4821 Package Multiple: 1 Date Code: 2220 | Americas - 4821 |
|
$0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C180J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C180J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C180J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C180J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ04CG180J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C180J5GACTU vs GHQ04CG180J50NT |
MCH155A180JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000018uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C180J5GACTU vs MCH155A180JL |
500R07S180JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000018 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0402C180J5GACTU vs 500R07S180JV4Y |
MC0402N180J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | SPC Multicomp | C0402C180J5GACTU vs MC0402N180J500CT |
0402CG180J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402, | Fenghua (HK) Electronics Ltd | C0402C180J5GACTU vs 0402CG180J500CB |
GRP1555C1H180JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0402 | Murata Manufacturing Co Ltd | C0402C180J5GACTU vs GRP1555C1H180JA01E |
500R07S180JG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C180J5GACTU vs 500R07S180JG4S |
CM05CG180J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C180J5GACTU vs CM05CG180J50AL |
500R07S180JV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C180J5GACTU vs 500R07S180JV4W |
MCASU105SCG180JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C180J5GACTU vs MCASU105SCG180JFNA1J |