-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y6898
|
Newark | Cap, Mlcc, X5R, 2.2Uf, 6.3V, 0402, Capacitance:2.2Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C225K9PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2366 |
|
$0.0250 | Buy Now |
DISTI #
14AC3612
|
Newark | Cap, 2.2Μf, 6.3V, 10%, X5R, 0402, Capacitance:2.2Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C225K9PACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
86AC0215
|
Newark | 2.20Uf 6.3V Rohs Compliant: Yes |Kemet C0402C225K9PACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
C0402C225K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C225K9PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0935 | Buy Now |
DISTI #
96Y6898
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1310 / $0.1900 | Buy Now |
DISTI #
80-C0402C225K9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 10% RoHS: Compliant | 89952 |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
70611074
|
RS | 1005 C 2.2uF Ceramic Multilayer Capacitor, 6.3 V, +85degC, X5R Dielec, +/-10% | KEMET C0402C225K9PACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0780 | RFQ |
DISTI #
C0402C225K9PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0196 / $0.0257 | Buy Now |
DISTI #
C0402C225K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C225K9PACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 / $0.0935 | Buy Now |
DISTI #
96Y6898
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y6898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1310 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C225K9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C225K9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 10V, ±10%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C225K9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C225K9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ105SB5225KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C225K9PACTU vs MCASJ105SB5225KFNA1J |
MCASJ105SB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C225K9PACTU vs MCASJ105SB5225KFNA01 |
MBASJ105SB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C225K9PACTU vs MBASJ105SB5225KFNA01 |
MBASJ105SB5225KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C225K9PACTU vs MBASJ105SB5225KFNA18 |
JMK105BJ225KV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C225K9PACTU vs JMK105BJ225KV-T |
MCCA000501 | CAP,CERAMIC,2.2UF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | C0402C225K9PACTU vs MCCA000501 |
MMASJ105SB5225KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C225K9PACTU vs MMASJ105SB5225KFNA18 |