Part Details for C0402C330J5GAC7867 by KEMET Corporation
Overview of C0402C330J5GAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C330J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0402C330J5GAC7867CT-ND
|
DigiKey | CAP CER 33PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
257048 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 179867 |
|
RFQ | ||
|
Quest Components | 66232 |
|
$0.0450 / $0.3000 | Buy Now | |
|
Quest Components | 26832 |
|
$0.0540 / $0.3600 | Buy Now | |
|
Quest Components | 8000 |
|
$0.0720 / $0.3600 | Buy Now | |
|
Quest Components | 7848 |
|
$0.0720 / $0.3600 | Buy Now | |
DISTI #
C0402C330J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 7390000 In Stock |
|
$0.0027 / $0.0030 | Buy Now |
|
Ameya Holding Limited | Cap Cer SMD 0402 33pF ± 5% 50V C0G T&R | 2499 |
|
RFQ | |
DISTI #
KKK25888
|
Rutronik | KC 33pF 0402 5% 50V NP0 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 20000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0022 | Buy Now |
Part Details for C0402C330J5GAC7867
C0402C330J5GAC7867 CAD Models
C0402C330J5GAC7867 Part Data Attributes
|
C0402C330J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C330J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK CASSETTE; TR, PAPER, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402C330J5GAC7867
This table gives cross-reference parts and alternative options found for C0402C330J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C330J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU105SCG330JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C330J5GAC7867 vs MMASU105SCG330JFNA18 |
VJ0402A330JXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | C0402C330J5GAC7867 vs VJ0402A330JXACW1BC |
MBASU105SCG330JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402C330J5GAC7867 vs MBASU105SCG330JFNA01 |
C0402T330J5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C330J5GAC7867 vs C0402T330J5GAC7867 |
MCH155A330JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C330J5GAC7867 vs MCH155A330JC |
0402CG330J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C330J5GAC7867 vs 0402CG330J500CT |
CM05CG330J50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0402C330J5GAC7867 vs CM05CG330J50AL |
SH15N330J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C330J5GAC7867 vs SH15N330J500CT |
MCH155A330JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | C0402C330J5GAC7867 vs MCH155A330JL |
CBR04C330J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402C330J5GAC7867 vs CBR04C330J5GACAUTO |