Part Details for C0402C362J8JACAUTO7210 by KEMET Corporation
Overview of C0402C362J8JACAUTO7210 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402C362J8JACAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5724
|
Newark | Cap, 3600Pf, 10V, Mlcc, 0402, Capacitance:3600Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:U2J, Product Range:C Series Kemet, Product Length:1Mm Rohs Compliant: Yes |Kemet C0402C362J8JACAUTO7210 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 | Buy Now |
DISTI #
399-C0402C362J8JACAUTO7210TR-ND
|
DigiKey | CAP CER 0402 3.6NF 10VDC U2J Min Qty: 50000 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0823 | Buy Now |
DISTI #
80-C0402C362J8JAUTLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 0402 3.6nF 10VDC U2J RoHS: Compliant | 0 |
|
$0.0760 / $0.0820 | Order Now |