-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0402C479C5GAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 0.25pF RoHS: Compliant | 8665 |
|
$0.0040 / $0.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. | 31914 |
|
$0.0095 / $0.0584 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. (Also Known As: C0402C479C5GAC7867) | 31914 |
|
$0.0095 / $0.0584 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. | 13960 |
|
$0.0078 / $0.0390 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. (Also Known As: C0402C479C5GAC7867) | 13960 |
|
$0.0078 / $0.0390 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. (Also Known As: C0402C479C5GAC7867) | 6229 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. | 6229 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. | 16000 |
|
$0.0146 / $0.1095 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .25+pf, C0G Temp Coef. (Also Known As: C0402C479C5GAC7867) | 16000 |
|
$0.0146 / $0.1095 | Buy Now |
DISTI #
C0402C479C5GAC
|
TME | Capacitor: ceramic, MLCC, 4.7pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 100 | 10984 |
|
$0.0111 / $0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C479C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C479C5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C479C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C479C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S4R7CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | C0402C479C5GAC vs 500R07S4R7CT4Y |
GCM1555C1H4R7CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C479C5GAC vs GCM1555C1H4R7CZ13J |
500R07S4R7CV4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C479C5GAC vs 500R07S4R7CV4W |
GCM1555C1H4R7CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C479C5GAC vs GCM1555C1H4R7CZ13D |
500R07S4R7CG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0402C479C5GAC vs 500R07S4R7CG4Y |
GHQ04CG4R7C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C479C5GAC vs GHQ04CG4R7C50NTD |
SH15N4R7C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402C479C5GAC vs SH15N4R7C500CT |
GCM1555C1H4R7CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402C479C5GAC vs GCM1555C1H4R7CZ13C |
GHQ04CG4R7C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402C479C5GAC vs GHQ04CG4R7C50NT |
500R07S4R7CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0402C479C5GAC vs 500R07S4R7CG4W |