-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 25V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6475
|
Newark | Cap, 6800Pf, 25V, 5%, X7R, 0402, Capacitance:6800Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0402C682J3RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2461 |
|
$0.1380 / $0.3330 | Buy Now |
DISTI #
78H5246
|
Newark | Capacitor, ceramic,6.8Nf,25Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0402C682J3RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1130 | Buy Now |
DISTI #
96Y6923
|
Newark | Cap, Mlcc, X7R, 6800Pf, 25V, 0402, Capacitance:6800Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.02Mm Rohs Compliant: Yes |Kemet C0402C682J3RACTU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1500 | Buy Now |
DISTI #
C0402C682J3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 25 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: C0402C682J3RACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1105 | Buy Now |
DISTI #
80-C0402C682J3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF X7R 0402 5% RoHS: Compliant | 16936 |
|
$0.0910 / $0.4700 | Buy Now |
DISTI #
V72:2272_16240631
|
Arrow Electronics | Cap Ceramic 0.0068uF 25V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1924 Container: Cut Strips | Americas - 2642 |
|
$0.0873 | Buy Now |
DISTI #
33714643
|
Verical | Cap Ceramic 0.0068uF 25V X7R 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1145 Package Multiple: 1 Date Code: 1924 | Americas - 2642 |
|
$0.0873 | Buy Now |
DISTI #
C0402C682J3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C682J3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C682J3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 25V, ±5%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C682J3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C682J3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B682J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C682J3RACTU vs 0402B682J250N |
04022R682J8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C682J3RACTU vs 04022R682J8B20D |
CC0402JCX7R8BB682 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C682J3RACTU vs CC0402JCX7R8BB682 |
04022R682J8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C682J3RACTU vs 04022R682J8B30D |
0402B682J250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C682J3RACTU vs 0402B682J250NB |
0402B682J250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C682J3RACTU vs 0402B682J250S |
0402B682J250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C682J3RACTU vs 0402B682J250CB |
0402B682J250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C682J3RACTU vs 0402B682J250SB |
225491745534 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402C682J3RACTU vs 225491745534 |
0402B682J250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | C0402C682J3RACTU vs 0402B682J250C |