-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9994
|
Newark | 6.80Pf 25.0V Rohs Compliant: Yes |Kemet C0402C689B3GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 140000 |
|
$0.2160 | Buy Now |
DISTI #
86AC0478
|
Newark | 6.80Pf 25.0V Rohs Compliant: Yes |Kemet C0402C689B3GACAUTO Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1630 | Buy Now |
DISTI #
2266-C0402C689B3GACAUTOTR-ND
|
DigiKey | CAP CER 6.8PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.1440 | Buy Now |
DISTI #
399-C0402C689B3GACAUTOCT-ND
|
DigiKey | CAP CER 6.8PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1447 / $0.6000 | Buy Now |
DISTI #
80-C0402C689B3GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6.8pF C0G 0402 0.1pF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1350 / $0.5700 | Order Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0201 - 6.8pF ±0.1pF - 25VDC - C0G - Automotive Grade - Tape&Reel |
140000 Partner Stock |
|
$0.1448 | Buy Now |
DISTI #
KEMET C0402C689B3GACAUTO
|
PEI Genesis | Ceramic Capacitor | 140000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402C689B3GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402C689B3GACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402C689B3GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C689B3GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN250-6R8BGE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | C0402C689B3GACAUTO vs C0402HQN250-6R8BGE |