Part Details for C0402Y5V500-102MNP by VENKEL LTD
Overview of C0402Y5V500-102MNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402Y5V500-102MNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402Y5V500-102MNPTR-ND
|
DigiKey | CAP CER 1000PF 50V Y5V 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
283646 In Stock |
|
$0.0017 | Buy Now |
|
Venkel Ltd. | Chip Capacitor, 0402, Y5V, 50V, 1000pF, �20% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 283646 |
|
Buy Now |
Part Details for C0402Y5V500-102MNP
C0402Y5V500-102MNP CAD Models
C0402Y5V500-102MNP Part Data Attributes
|
C0402Y5V500-102MNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402Y5V500-102MNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 0.001uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402Y5V500-102MNP
This table gives cross-reference parts and alternative options found for C0402Y5V500-102MNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402Y5V500-102MNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V500-102MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V500-102MNP vs C0402Y5V500-102MGU |
C0402Y5V500-102MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V500-102MNP vs C0402Y5V500-102MPU |
C0402Y5V500-102MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V500-102MNP vs C0402Y5V500-102MPE |
C0402Y5V500-102MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V500-102MNP vs C0402Y5V500-102MGE |