-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B3238
|
Newark | Capacitor, ceramic,4700Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052C472K1R5CA Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 / $0.1280 | Buy Now |
DISTI #
399-C052C472K1R5CA-ND
|
DigiKey | CAP CER RAD Min Qty: 1300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1356 | Buy Now |
DISTI #
C052C472K1R5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C052C472K1R5CA) RoHS: Not Compliant Min Qty: 1266 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1185 / $0.1343 | Buy Now |
DISTI #
80-C052C472K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 4700pF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.1120 / $0.4400 | Order Now |
DISTI #
65138181
|
Verical | Cap Ceramic 0.0047uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2245 | Americas - 4300 |
|
$0.1019 / $0.1873 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 500 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 100V, 10±%, X7R Temp Coef. | 29 |
|
$0.2250 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 100V, 10±%, X7R Temp Coef. | 560 |
|
$0.2991 / $0.9970 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 100V, 10±%, X7R Temp Coef. | 400 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
SMC-C052C472K1R5CA
|
Sensible Micro Corporation | Capacitor, Ceramic, 4.7Nf, 100V, 10±%, X7R Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1143 Container: Bulk | 12 |
|
$0.1680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C472K1R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C472K1R5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |