-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1299VTR
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX101KRV Min Qty: 1700 Package Multiple: 1700 Container: Reel | Americas - 0 |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
C056T101K2X5CR7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 200 V, � 10%, BX, Radial Leaded - Tape and Reel (Alt: C056T101K2X5CR7301) RoHS: Not Compliant Min Qty: 650 Package Multiple: 650 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C056T101K2X5CR7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C056T101K2X5CR7301
KEMET Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.826 mm | |
JESD-609 Code | e0 | |
Length | 4.826 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.286 mm |
This table gives cross-reference parts and alternative options found for C056T101K2X5CR7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056T101K2X5CR7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX101KRVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | Cornell Dubilier Electronics Inc | C056T101K2X5CR7301 vs CKR05BX101KRVTR |
C056K101K2X5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T101K2X5CR7301 vs C056K101K2X5CM |
MR042C101KATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C056T101K2X5CR7301 vs MR042C101KATTR1 |
CKR05BX101KMVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | Cornell Dubilier Electronics Inc | C056T101K2X5CR7301 vs CKR05BX101KMVTR |
MR042C101KAATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | C056T101K2X5CR7301 vs MR042C101KAATRX |
C056T101K2X5CM7301 | CAPACITOR, CERAMIC | KEMET Corporation | C056T101K2X5CR7301 vs C056T101K2X5CM7301 |
C056T101K2X5CP7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | KEMET Corporation | C056T101K2X5CR7301 vs C056T101K2X5CP7303 |
C056T101K2X5CR7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | KEMET Corporation | C056T101K2X5CR7301 vs C056T101K2X5CR7303 |
CKR05BX101KSVTR | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 1909, | Cornell Dubilier Electronics Inc | C056T101K2X5CR7301 vs CKR05BX101KSVTR |
CKR05BX101KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C056T101K2X5CR7301 vs CKR05BX101KR |