-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C102K5RAC3121TR-ND
|
DigiKey | 1000PF 50.0V Min Qty: 16000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
C0603C102K5RAC3121
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C102K5RAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0141 | Buy Now |
DISTI #
E02:0323_00312887
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Date Code: 2350 | Europe - 672000 |
|
$0.0113 / $0.0114 | Buy Now |
DISTI #
V79:2366_26137792
|
Arrow Electronics | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9901 Package Multiple: 1 Date Code: 1926 | Americas - 67926 |
|
$0.0101 | Buy Now |
DISTI #
76444892
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2350 | Americas - 672000 |
|
$0.0113 / $0.0114 | Buy Now |
DISTI #
58286913
|
Verical | Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 9901 Package Multiple: 1 Date Code: 1926 | Americas - 67926 |
|
$0.0101 | Buy Now |
|
Bristol Electronics | 21138 |
|
RFQ | ||
|
Quest Components | 16910 |
|
$0.0875 / $0.5000 | Buy Now | |
DISTI #
C0603C102K5RAC3121
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT See alternate part: 80-C0603C102K5RAUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0182 | Buy Now |
DISTI #
C0603C102K5RAC3121
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C102K5RAC3121) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C102K5RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C102K5RAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET |