Part Details for C0603C103K5RAC31127683 by KEMET Corporation
Overview of C0603C103K5RAC31127683 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C103K5RAC31127683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C103K5RAC31127683
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C103K5RAC31127683) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |