Part Details for C0603C103Z5VACTU by KEMET Corporation
Overview of C0603C103Z5VACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C103Z5VACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4711
|
Newark | .010Uf 50.0V Rohs Compliant: Yes |Kemet C0603C103Z5VACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0770 | Buy Now |
Part Details for C0603C103Z5VACTU
C0603C103Z5VACTU CAD Models
C0603C103Z5VACTU Part Data Attributes:
|
C0603C103Z5VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C103Z5VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |