-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C104Z3VAC7867CT-ND
|
DigiKey | CAP CER 0.1UF 25V Y5V 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
307559 In Stock |
|
$0.0507 / $0.3000 | Buy Now |
DISTI #
76444649
|
Verical | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2346 | Americas - 128000 |
|
$0.0494 / $0.0718 | Buy Now |
|
Bristol Electronics | 18364 |
|
RFQ | ||
|
Bristol Electronics | 2910 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20% +TOL, 80% -TOL, Y5V, -82/+22% TC, 0.1UF, SURFACE MOUNT, 0603 | 13744 |
|
$0.0072 / $0.0360 | Buy Now |
DISTI #
C0603C104Z3VACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF Y5V 0603 -20%,+80% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 788000 In Stock |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
C0603C104Z3VAC7867
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, Y5V, -20÷80%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0028 | RFQ |
DISTI #
SMC-C0603C104Z3VAC7867
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25V 0.1Uf Y5V 0603 -20%,+80% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Tape & Reel | 1203 |
|
RFQ | |
DISTI #
C0603C104Z3VAC7867
|
Avnet Abacus | - Tape and Reel (Alt: C0603C104Z3VAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 52000 |
|
Buy Now | |
DISTI #
C0603C104Z3VAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] (Alt: C0603C104Z3VAC7867) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.0431 / $0.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104Z3VAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104Z3VAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, Y5V, -82/+22ppm/Cel TC, 0.1uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 80% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |