Part Details for C0603C153J3GAC7867 by KEMET Corporation
Overview of C0603C153J3GAC7867 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C153J3GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C153J3GAC7867CT-ND
|
DigiKey | CAP CER 0.015UF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45197 In Stock |
|
$0.0689 / $0.3800 | Buy Now |
DISTI #
77317992
|
Verical | Cap Ceramic 0.015uF 25V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0850 | Buy Now |
|
Bristol Electronics | 2149 |
|
RFQ | ||
DISTI #
C0603C153J3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0470 / $0.0750 | Buy Now |
DISTI #
C0603C153J3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C153J3GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 48000 |
|
Buy Now | |
DISTI #
C0603C153J3GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.015 uF, 25 V, ± 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C153J3GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0656 / $0.0739 | Buy Now |
|
LCSC | 25V 15nF C0G 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1080 |
|
$0.0360 / $0.0654 | Buy Now |
|
Perfect Parts Corporation | 27664 |
|
RFQ |
Part Details for C0603C153J3GAC7867
C0603C153J3GAC7867 CAD Models
C0603C153J3GAC7867 Part Data Attributes:
|
C0603C153J3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C153J3GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |