Part Details for C0603C154K3NAC7867 by KEMET Corporation
Overview of C0603C154K3NAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for C0603C154K3NAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9964-1-ND
|
DigiKey | CAP CER 0.15UF 25V X8L 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5100 In Stock |
|
$0.0851 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 150000pF ±10% - 25VDC - X8L RoHS: Compliant |
4000 Partner Stock |
|
$0.1173 | Buy Now |
DISTI #
59266434
|
Verical | Cap Ceramic 0.15uF 25V X8L 10% Pad SMD 0603 150°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1140 | Buy Now |
DISTI #
C0603C154K3NACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF 0603 X8L 10% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1080 | Buy Now |
DISTI #
KEMET C0603C154K3NAC7867
|
PEI Genesis | Ceramic Capacitor | 4000 |
|
Buy Now | |
DISTI #
C0603C154K3NAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, � 10%, X8L, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C154K3NAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C154K3NAC7867
C0603C154K3NAC7867 CAD Models
C0603C154K3NAC7867 Part Data Attributes
|
C0603C154K3NAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C154K3NAC7867
KEMET Corporation
CAP CER 0.15UF 50V X8L 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X8L | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |