-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6555
|
Newark | Cap, Mlcc, Aec-Q200, C0G, 18Pf, 50V, 0603, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance:18Pf, Voltage Rating:50V, Capacitance Tolerance: 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Packaging:Each, Rohs Compliant: Yes |Kemet C0603C180J5GACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2539 |
|
$0.0180 / $0.0430 | Buy Now |
DISTI #
76AH8479
|
Newark | Cap, Aec-Q200, 18Pf, 50V, Mlcc, 0603, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C180J5GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0070 | Buy Now |
DISTI #
76AH8478
|
Newark | Cap, Aec-Q200, 18Pf, 50V, Mlcc, 0603, Capacitance:18Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C180J5GACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0290 | Buy Now |
DISTI #
399-16019-1-ND
|
DigiKey | CAP CER 18PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11881 In Stock |
|
$0.0088 / $0.1100 | Buy Now |
DISTI #
C0603C180J5GACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 18 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C180J5GACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0096 / $0.0109 | Buy Now |
DISTI #
80-C0603C180J5GAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 46349 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
E02:0323_00319349
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2336 | Europe - 484000 |
|
$0.0081 / $0.0119 | Buy Now |
DISTI #
V36:1790_16975873
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2412 | Americas - 16000 |
|
$0.0088 / $0.0130 | Buy Now |
DISTI #
V72:2272_16975873
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1007 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 Container: Cut Strips | Americas - 7782 |
|
$0.0990 / $0.0993 | Buy Now |
DISTI #
V79:2366_28749076
|
Arrow Electronics | Cap Ceramic 18pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 2207 | Americas - 3500 |
|
$0.0087 / $0.0147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C180J5GACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C180J5GACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 18pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C180J5GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C180J5GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML0603C0G180JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C180J5GACAUTO vs CML0603C0G180JT50V |
C0G180J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C180J5GACAUTO vs C0G180J50V0603 |
C0G0603180J1HPR | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C180J5GACAUTO vs C0G0603180J1HPR |
0603J0500180JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C180J5GACAUTO vs 0603J0500180JAB |
C0G0603180J1HNR | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C180J5GACAUTO vs C0G0603180J1HNR |
0603Y0500180JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C180J5GACAUTO vs 0603Y0500180JAR |
RF18N180J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C180J5GACAUTO vs RF18N180J500CG |
RF0603N180J500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C180J5GACAUTO vs RF0603N180J500CT |
GHQ10CG180J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C180J5GACAUTO vs GHQ10CG180J50NT |
SH18N180J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C180J5GACAUTO vs SH18N180J500CG |