-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J3311
|
Newark | Ceramic Capacitor 180Pf 50V, C0G, 5%, 0603, Capacitance:180Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C181J5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11553 |
|
$0.0070 | Buy Now |
DISTI #
36X2633
|
Newark | Multilayer Ceramic Capacitor, C Series, 180 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C181J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
07C7667
|
Newark | Ceramic Capacitor 180Pf 50V, C0G, 5%, 0603, Full Reel, Capacitance:180Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C181J5GACTU Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
C0603C181J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C181J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0072 / $0.0082 | Buy Now |
DISTI #
C0603C181J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C181J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0082 | Buy Now |
DISTI #
80-C0603C181J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0603 5% RoHS: Compliant | 20842 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V36:1790_07468037
|
Arrow Electronics | Cap Ceramic 180pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2405 | Americas - 40000 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
V72:2272_07468037
|
Arrow Electronics | Cap Ceramic 180pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4360 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2123 Container: Cut Strips | Americas - 4318 |
|
$0.0091 | Buy Now |
DISTI #
70096982
|
RS | Capacitor, Ceramic, Cap, 180.pF, Tol+5%, SMT, Vol-Rtg 50V, C0G, TR | KEMET C0603C181J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 | RFQ |
DISTI #
78399503
|
Verical | Cap Ceramic 180pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Date Code: 2405 | Americas - 40000 |
|
$0.0070 / $0.0080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C181J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C181J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C181J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C181J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603181J1HRR | CAP,CERAMIC,180PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C181J5GACTU vs C0G0603181J1HRR |
CML0603C0G181JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C181J5GACTU vs CML0603C0G181JT50V |
0603CG181J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C181J5GACTU vs 0603CG181J500CT |
0603J0500181JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C181J5GACTU vs 0603J0500181JAT |
0603Y0500181JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C181J5GACTU vs 0603Y0500181JAB |
0603Y0500181JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C181J5GACTU vs 0603Y0500181JAR |
0603Y0500181JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C181J5GACTU vs 0603Y0500181JAT |
C0603C0G500-181JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C181J5GACTU vs C0603C0G500-181JN6R |
SH18N181J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C181J5GACTU vs SH18N181J500CT |
C0G0603181J1HRB | CAP,CERAMIC,180PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C181J5GACTU vs C0G0603181J1HRB |