-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2915
|
Newark | Cap, 180Pf, 50V, 10%, X7R, 0603, Capacitance:180Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C181K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26428 |
|
$0.0300 / $0.0640 | Buy Now |
DISTI #
78H7949
|
Newark | Mlcc Capacitor, 180Pf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:180Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C181K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0230 | Buy Now |
DISTI #
C0603C181K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C181K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 / $0.0083 | Buy Now |
DISTI #
80-C0603C181K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF X7R 0603 10% RoHS: Compliant | 22761 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_16254654
|
Arrow Electronics | Cap Ceramic 180pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1509 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2106 Container: Cut Strips | Americas - 1509 |
|
$0.0416 | Buy Now |
DISTI #
77360416
|
Verical | Cap Ceramic 180pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 100 | Americas - 28000 |
|
$0.0169 / $0.0212 | Buy Now |
DISTI #
54227427
|
Verical | Cap Ceramic 180pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1509 Package Multiple: 1 Date Code: 2106 | Americas - 1509 |
|
$0.0416 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 3824 |
|
$0.0864 / $0.2880 | Buy Now | |
DISTI #
C0603C181K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0097 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C181K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C181K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C181K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C181K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C181K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C181K5RACTU vs C0603C181K5RAC9028 |
0603B181K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C181K5RACTU vs 0603B181K500S |
0603Y0500181KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C181K5RACTU vs 0603Y0500181KER |
0603W181K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603 | Supertech Electronic Co Ltd | C0603C181K5RACTU vs 0603W181K1HR |
0603Y0500181KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C181K5RACTU vs 0603Y0500181KET |
C0603C181K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C181K5RACTU vs C0603C181K5RAC3325 |
0603B181K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C181K5RACTU vs 0603B181K500SB |
0603B181K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C181K5RACTU vs 0603B181K500CB |
C0603C181K5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C181K5RACTU vs C0603C181K5RAC7013 |
0603B181K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C181K5RACTU vs 0603B181K500CT |