Part Details for C0603C182J5RAC7867 by KEMET Corporation
Overview of C0603C182J5RAC7867 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C182J5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0060
|
Newark | 1800Pf 50.0V Rohs Compliant: Yes |Kemet C0603C182J5RAC7867 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
399-C0603C182J5RAC7867CT-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19614 In Stock |
|
$0.0641 / $0.3500 | Buy Now |
|
Bristol Electronics | 3700 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 2960 |
|
$0.0252 / $0.1260 | Buy Now | |
DISTI #
C0603C182J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0142 / $0.0163 | Buy Now |
DISTI #
KEMET C0603C182J5RAC7867
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now | |
DISTI #
C0603C182J5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C182J5RAC7867) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 16363 |
|
RFQ |
Part Details for C0603C182J5RAC7867
C0603C182J5RAC7867 CAD Models
C0603C182J5RAC7867 Part Data Attributes:
|
C0603C182J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C182J5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C182J5RAC7867
This table gives cross-reference parts and alternative options found for C0603C182J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C182J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500182JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C182J5RAC7867 vs 0603Y0500182JET |
0603B182J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C182J5RAC7867 vs 0603B182J500CT |
0603B182J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C182J5RAC7867 vs 0603B182J500SB |
0603B182J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C182J5RAC7867 vs 0603B182J500S |
0603Y0500182JER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C182J5RAC7867 vs 0603Y0500182JER |
0603B182J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C182J5RAC7867 vs 0603B182J500C |
0603Y0500182JEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C182J5RAC7867 vs 0603Y0500182JEB |
0603B182J500NT | CAP,CERAMIC,1.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603C182J5RAC7867 vs 0603B182J500NT |
0603Y0500182JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C182J5RAC7867 vs 0603Y0500182JET |
C0603C182J5RAL7013 | CAP,CERAMIC,1.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KEMET Corporation | C0603C182J5RAC7867 vs C0603C182J5RAL7013 |