-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7953
|
Newark | Cap, 1800Pf, 50V, 10%, X7R, 0603, Capacitance:1800Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603C182K5RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8015 |
|
$0.0240 / $0.0840 | Buy Now |
DISTI #
31AC8655
|
Newark | Cap 0.0018Uf 50Vdc X7R 10% Smd 0603 Rohs Compliant: Yes |Kemet C0603C182K5RACAUTO Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0620 | Buy Now |
DISTI #
399-C0603C182K5RACAUTOCT-ND
|
DigiKey | CAP CER 1800PF 50V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16676 In Stock |
|
$0.0115 / $0.1200 | Buy Now |
DISTI #
80-C0603C182K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 13338 |
|
$0.0130 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 1800pF ±10% - 50VDC - X7R - Automotive Grade RoHS: Compliant |
24000 Partner Stock |
|
$0.0130 | Buy Now |
DISTI #
77272988
|
Verical | Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 | Americas - 24000 |
|
$0.0142 | Buy Now |
DISTI #
C0603C182K5RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0165 | Buy Now |
DISTI #
C0603C182K5RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1800 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C182K5RACAUTO) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C182K5RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: C0603C182K5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0450 / $0.0507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C182K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C182K5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C182K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C182K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500182KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C182K5RACAUTO vs 0603Y0500182KET |
VCMS0603182K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | Vatronics Technologies Limited | C0603C182K5RACAUTO vs VCMS0603182K050XB |
C1608X7R182KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | Darfon Corporation | C0603C182K5RACAUTO vs C1608X7R182KGTS |
C0603C182K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C182K5RACAUTO vs C0603C182K5RAC9028 |
0603B182K500NT | CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603C182K5RACAUTO vs 0603B182K500NT |
0603B182K500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C182K5RACAUTO vs 0603B182K500CR |
C0603C182K5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C182K5RACAUTO vs C0603C182K5RAC7013 |
0603W182K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | Supertech Electronic Co Ltd | C0603C182K5RACAUTO vs 0603W182K1HR |
0603Y0500182KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C182K5RACAUTO vs 0603Y0500182KER |
0603Y0500182KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C182K5RACAUTO vs 0603Y0500182KET |