-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC8431
|
Newark | Cap, Mlcc, X7R, 1800Pf, 50V, 0603, Capacitance:1800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C182K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$0.0080 | Buy Now |
DISTI #
78H7963
|
Newark | Cap, Mlcc, X7R, 1800Pf, 50V, 0603, Reel, Capacitance:1800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C182K5RACTU Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
80-C0603C182K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0603 10% RoHS: Compliant | 24533 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_16259047
|
Arrow Electronics | Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1918 Container: Cut Strips | Americas - 622 |
|
$0.0316 / $0.0418 | Buy Now |
DISTI #
77357871
|
Verical | Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 5320 Package Multiple: 1 | Americas - 8800 |
|
$0.0122 | Buy Now |
DISTI #
33129773
|
Verical | Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 142 Package Multiple: 1 Date Code: 1918 | Americas - 622 |
|
$0.0316 / $0.0326 | Buy Now |
|
Bristol Electronics | 3649 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 3000 |
|
$0.0113 / $0.0675 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.0018UF, SURFACE MOUNT, 0603 | 3616 |
|
$0.0120 / $0.0640 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, X7R, 15% TC, 0.0018UF, SURFACE MOUNT, 0603 | 4648 |
|
$0.0105 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C182K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C182K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C182K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C182K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500182KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C182K5RACTU vs 0603Y0500182KET |
VCMS0603182K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | Vatronics Technologies Limited | C0603C182K5RACTU vs VCMS0603182K050XB |
C1608X7R182KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | Darfon Corporation | C0603C182K5RACTU vs C1608X7R182KGTS |
C0603C182K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C182K5RACTU vs C0603C182K5RAC9028 |
0603B182K500NT | CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603C182K5RACTU vs 0603B182K500NT |
0603B182K500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C182K5RACTU vs 0603B182K500CR |
C0603C182K5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C182K5RACTU vs C0603C182K5RAC7013 |
0603W182K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0018uF, 0603 | Supertech Electronic Co Ltd | C0603C182K5RACTU vs 0603W182K1HR |
0603Y0500182KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C182K5RACTU vs 0603Y0500182KER |
0603Y0500182KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C182K5RACTU vs 0603Y0500182KET |