Part Details for C0603C183J3RAC7867 by KEMET Corporation
Overview of C0603C183J3RAC7867 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C183J3RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17400-1-ND
|
DigiKey | CAP CER 0.018UF 25V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7221 In Stock |
|
$0.0460 / $0.2300 | Buy Now |
|
Bristol Electronics | 3497 |
|
RFQ | ||
DISTI #
C0603C183J3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.018uF 0603 X7R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0480 | Buy Now |
DISTI #
C0603C183J3RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.018 uF, 25 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C183J3RAC7867) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 24681 |
|
RFQ |
Part Details for C0603C183J3RAC7867
C0603C183J3RAC7867 CAD Models
C0603C183J3RAC7867 Part Data Attributes:
|
C0603C183J3RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C183J3RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 25V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C183J3RAC7867
This table gives cross-reference parts and alternative options found for C0603C183J3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C183J3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223891655539 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C183J3RAC7867 vs 223891655539 |
CC0603JPX7R8BB183 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C183J3RAC7867 vs CC0603JPX7R8BB183 |
C0603X183J3RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.018uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | C0603C183J3RAC7867 vs C0603X183J3RALAUTO |
225491645539 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C183J3RAC7867 vs 225491645539 |
MG18B183J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C183J3RAC7867 vs MG18B183J250CT |
MG18B183J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C183J3RAC7867 vs MG18B183J250CG |
0603B183J250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C183J3RAC7867 vs 0603B183J250CR |