-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4024
|
Newark | Cap, 0.018Μf, 50V, 10%, X7R, 0603, Capacitance:18000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C183K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
50AC8432
|
Newark | Cap, Mlcc, X7R, 0.018Uf, 50V, 0603, Capacitance:0.018Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C183K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 835 |
|
$0.0120 | Buy Now |
DISTI #
81C7310
|
Newark | Cap, Mlcc, X7R, 0.018Uf, 50V, 0603, Reel, Capacitance:18000Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C183K5RACTU Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
C0603C183K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C183K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0096 / $0.0109 | Buy Now |
DISTI #
C0603C183K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C183K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0109 | Buy Now |
DISTI #
50AC8432
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.018 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 50AC8432) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0330 | Buy Now |
DISTI #
80-C0603C183K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.018uF X7R 0603 10% RoHS: Compliant | 145833 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07470703
|
Arrow Electronics | Cap Ceramic 0.018uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2124 Container: Cut Strips | Americas - 32 |
|
$0.0165 | Buy Now |
DISTI #
70610873
|
RS | 0603 C 18nF Ceramic Multilayer Capacitor, 50 V, +125degC, X7R Dielectric, +/-10% | KEMET C0603C183K5RACTU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0060 / $0.0070 | RFQ |
DISTI #
77348977
|
Verical | Cap Ceramic 0.018uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 12900 Package Multiple: 100 | Americas - 31100 |
|
$0.0065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C183K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C183K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 44 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C183K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C183K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10X7R183K50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C183K5RACTU vs GMC10X7R183K50NTD-LF |
C0603C183K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C183K5RACTU vs C0603C183K5RAC9028 |
0603Y0500183KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C183K5RACTU vs 0603Y0500183KET |
0603Y0500183KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C183K5RACTU vs 0603Y0500183KEB |
0603B183K500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C183K5RACTU vs 0603B183K500S |
0603B183K500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C183K5RACTU vs 0603B183K500CR |
0603W183K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.018uF, 0603 | Supertech Electronic Co Ltd | C0603C183K5RACTU vs 0603W183K1HR |
X7R183K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.018uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C183K5RACTU vs X7R183K50V0603 |
0603Y0500183KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C183K5RACTU vs 0603Y0500183KER |
C0603C183K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C183K5RACTU vs C0603C183K5RAC3325 |