-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T8999
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.18 - F, - 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C184K3RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11659 |
|
$0.0880 / $0.1620 | Buy Now |
DISTI #
79AH0752
|
Newark | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 0.18Uf 10% 25V X7R Rohs Compliant: Yes |Kemet C0603C184K3RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 | Buy Now |
DISTI #
32X7157
|
Newark | Multilayer Ceramic Capacitor, C Series, 0.18 - F, - 10%, X7R, 25 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C184K3RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.1180 | Buy Now |
DISTI #
12AC0589
|
Newark | Cap, 0.18Μf, 25V, 10%, X7R, 0603, Capacitance:0.18Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C184K3RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 / $0.0750 | Buy Now |
DISTI #
C0603C184K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.18 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C184K3RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0694 / $0.0787 | Buy Now |
DISTI #
80-C0603C184K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.18uF X7R 0603 10% RoHS: Compliant | 5483 |
|
$0.0600 / $0.3400 | Buy Now |
DISTI #
V72:2272_16976052
|
Arrow Electronics | Cap Ceramic 0.18uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1926 Container: Cut Strips | Americas - 463 |
|
$0.0600 | Buy Now |
DISTI #
70610855
|
RS | 0603 C 180nF Ceramic Multilayer Capacitor, 25 V, +125degC, X7R Dielec, +/-10% | KEMET C0603C184K3RACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0650 / $0.0810 | RFQ |
DISTI #
77348963
|
Verical | Cap Ceramic 0.18uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 300 Package Multiple: 100 | Americas - 800 |
|
$0.3283 | Buy Now |
DISTI #
35836968
|
Verical | Cap Ceramic 0.18uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 1926 | Americas - 463 |
|
$0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C184K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C184K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C184K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C184K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0603184K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.18uF, 0603 | Vatronics Technologies Limited | C0603C184K3RACTU vs VCMS0603184K025XT |
0603B184K250CR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C184K3RACTU vs 0603B184K250CR |