-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X0779
|
Newark | Mlcc Capacitor, 0.18Uf, 16V, X7R, 10%, 0603, Capacitance:0.18Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C184K4RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1384 |
|
$0.0250 | Buy Now |
DISTI #
78H7982
|
Newark | Mlcc Capacitor, 0.18Uf, 16V, X7R, 10%, 0603, Full Reel, Capacitance:0.18Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C184K4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 / $0.1240 | Buy Now |
DISTI #
C0603C184K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.18 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C184K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0830 | Buy Now |
DISTI #
07X0779
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.18 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 07X0779) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1710 / $0.4950 | Buy Now |
DISTI #
80-C0603C184K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.18uF X7R 0603 10% RoHS: Compliant | 7133 |
|
$0.0640 / $0.3500 | Buy Now |
DISTI #
V36:1790_16249581
|
Arrow Electronics | Cap Ceramic 0.18uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2351 | Americas - 8000 |
|
$0.0594 / $0.0770 | Buy Now |
DISTI #
V72:2272_16249581
|
Arrow Electronics | Cap Ceramic 0.18uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 978 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 Container: Cut Strips | Americas - 3866 |
|
$0.0778 / $0.1023 | Buy Now |
DISTI #
76082912
|
Verical | Cap Ceramic 0.18uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2351 | Americas - 8000 |
|
$0.0594 / $0.0770 | Buy Now |
DISTI #
69723243
|
Verical | Cap Ceramic 0.18uF 16V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 978 Package Multiple: 1 Date Code: 2327 | Americas - 3866 |
|
$0.0778 / $0.1023 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.18 uF, SURFACE MOUNT, 0603 | 7630 |
|
$0.0934 / $0.2334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C184K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C184K4RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 16V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |