Part Details for C0603C221K5RAC7867 by KEMET Corporation
Overview of C0603C221K5RAC7867 by KEMET Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C221K5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C221K5RAC7867CT-ND
|
DigiKey | CAP CER 220PF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
712431 In Stock |
|
$0.0061 / $0.1000 | Buy Now |
|
Bristol Electronics | 56959 |
|
RFQ | ||
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,50V,X7R,0.00022uF,SURFACE MOUNT,0603 | 3670 |
|
$0.0084 / $0.0448 | Buy Now |
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,50V,X7R,0.00022uF,SURFACE MOUNT,0603 | 25432 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,50V,X7R,0.00022uF,SURFACE MOUNT,0603 | 3028 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,50V,X7R,0.00022uF,SURFACE MOUNT,0603 | 2536 |
|
$0.0528 / $0.1760 | Buy Now |
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,50V,X7R,0.00022uF,SURFACE MOUNT,0603 | 3112 |
|
$0.0840 / $0.2800 | Buy Now |
DISTI #
C0603C221K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 220pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 436000 In Stock |
|
$0.0057 / $0.0099 | Buy Now |
DISTI #
KKK26689
|
Rutronik | KC 220pF 0603 10% 50V X7R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 108000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0025 | Buy Now |
DISTI #
SMC-C0603C221K5RAC7867
|
Sensible Micro Corporation | Capacitor,Ceramic,Multilayer,50V,X7R,0.00022Uf,Surface Mount,0603 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9 Container: Tape & Reel | 2991 |
|
$0.0100 / $0.0107 | RFQ |
Part Details for C0603C221K5RAC7867
C0603C221K5RAC7867 CAD Models
C0603C221K5RAC7867 Part Data Attributes:
|
C0603C221K5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C221K5RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C221K5RAC7867
This table gives cross-reference parts and alternative options found for C0603C221K5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C221K5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C221K5RAC7013 | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C221K5RAC7867 vs C0603C221K5RAC7013 |
B37931K5221K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C221K5RAC7867 vs B37931K5221K070 |
B37931K5221K001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C221K5RAC7867 vs B37931K5221K001 |
VJ0603Y221KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C221K5RAC7867 vs VJ0603Y221KXACW1BC |
0603Y0500221KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C221K5RAC7867 vs 0603Y0500221KET |
0603W221K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603 | Supertech Electronic Co Ltd | C0603C221K5RAC7867 vs 0603W221K1HR |
B37931K5221K060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C221K5RAC7867 vs B37931K5221K060 |
0603Y0500221KER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C221K5RAC7867 vs 0603Y0500221KER |
0603B221K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C221K5RAC7867 vs 0603B221K500NB |
0603B221K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C221K5RAC7867 vs 0603B221K500C |