-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 27pF, 100V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6585
|
Newark | Cap, 27Pf, 100V, 1%, C0G/Np0, 0603, Capacitance:27Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0603C270F1GACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1980 |
|
$0.2060 | Buy Now |
DISTI #
81H4561
|
Newark | Capacitor, ceramic,27Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C270F1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
C0603C270F1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C270F1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3170 / $0.3592 | Buy Now |
DISTI #
45AC6585
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 45AC6585) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.5400 / $0.8360 | Buy Now |
DISTI #
80-C0603C270F1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 27pF C0G 0603 1% RoHS: Compliant | 5240 |
|
$0.2720 / $0.9100 | Buy Now |
DISTI #
66429284
|
Verical | Cap Ceramic 27pF 100V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 243 Package Multiple: 1 | Americas - 1980 |
|
$0.3011 / $0.3364 | Buy Now |
DISTI #
C0603C270F1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 27pF C0G 0603 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
C0603C270F1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C270F1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3170 / $0.3592 | Buy Now |
DISTI #
45AC6585
|
Avnet Americas | Multilayer Ceramic Capacitor, 27 pF, 100 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 45AC6585) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.5400 / $0.8360 | Buy Now |
DISTI #
2820804
|
element14 Asia-Pacific | CAP, 27PF, 100V, 1%, C0G/NP0, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 7853 |
|
$0.2941 / $0.5846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C270F1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C270F1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 27pF, 100V, ±1%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C270F1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C270F1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG18N270F101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C270F1GACTU vs MG18N270F101CG |
0603J1000270FAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C270F1GACTU vs 0603J1000270FAR |
SH18N270F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C270F1GACTU vs SH18N270F101CG |
MG18N270F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C270F1GACTU vs MG18N270F101CT |
C0603C0G101-270FN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C270F1GACTU vs C0603C0G101-270FN6D |
0603J1000270FAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C270F1GACTU vs 0603J1000270FAT |
C0603C0G101-270FN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C270F1GACTU vs C0603C0G101-270FN6R |
0603N270F101CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C270F1GACTU vs 0603N270F101CR |
0603Y1000270FAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C270F1GACTU vs 0603Y1000270FAT |
0603J1000270FAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C270F1GACTU vs 0603J1000270FAB |