Part Details for C0603C273K4JACAUTO7210 by KEMET Corporation
Overview of C0603C273K4JACAUTO7210 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C273K4JACAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5966
|
Newark | Cap, 0.027Uf, 16V, Mlcc, 0603, Capacitance:0.027Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:U2J, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C273K4JACAUTO7210 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0860 | Buy Now |
DISTI #
399-C0603C273K4JACAUTO7210TR-ND
|
DigiKey | CAP CER 0603 27NF 16VDC U2J Min Qty: 10000 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0713 | Buy Now |
DISTI #
80-C0603C273K4JAUTLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Cap Cer 0603 27nF 16VDC U2J RoHS: Compliant | 0 |
|
$0.0570 / $0.3200 | Order Now |