Part Details for C0603C331J5GAC7867 by KEMET Corporation
Overview of C0603C331J5GAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C331J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C331J5GAC7867CT-ND
|
DigiKey | CAP CER 330PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
340765 In Stock |
|
$0.0058 / $0.1000 | Buy Now |
|
Bristol Electronics | 6698 |
|
RFQ | ||
|
Bristol Electronics | 53997 |
|
RFQ | ||
|
Quest Components | 27612 |
|
$0.0132 / $0.0990 | Buy Now | |
|
Quest Components | 7729 |
|
$0.0237 / $0.1185 | Buy Now | |
|
Quest Components | 5358 |
|
$0.0237 / $0.1185 | Buy Now | |
|
Quest Components | 2524 |
|
$0.0237 / $0.1185 | Buy Now | |
|
Quest Components | 2400 |
|
$0.0342 / $0.1140 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0840 / $0.2800 | Buy Now | |
DISTI #
C0603C331J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 188000 In Stock |
|
$0.0061 / $0.0083 | Buy Now |
Part Details for C0603C331J5GAC7867
C0603C331J5GAC7867 CAD Models
C0603C331J5GAC7867 Part Data Attributes
|
C0603C331J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C331J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C331J5GAC7867
This table gives cross-reference parts and alternative options found for C0603C331J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C331J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500331JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C331J5GAC7867 vs 0603Y0500331JAT |
C0G0603331J1HNB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C331J5GAC7867 vs C0G0603331J1HNB |
C0G331J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C331J5GAC7867 vs C0G331J50V0603 |
CGJ3E2C0G1H331JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C331J5GAC7867 vs CGJ3E2C0G1H331JT |
SH18N331J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C331J5GAC7867 vs SH18N331J500CG |
CML0603C0G331JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C331J5GAC7867 vs CML0603C0G331JT50V |
C0G0603331J1HRB | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C331J5GAC7867 vs C0G0603331J1HRB |
0603N331J500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C331J5GAC7867 vs 0603N331J500CR |
C0603C0G500-331JSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00033uF, 0603 | VENKEL LTD | C0603C331J5GAC7867 vs C0603C0G500-331JSNP |
C0G0603331J1HRR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C331J5GAC7867 vs C0G0603331J1HRR |