Part Details for C0603C331K1RAC7867 by KEMET Corporation
Overview of C0603C331K1RAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C331K1RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0080
|
Newark | 330.pf 100V Rohs Compliant: Yes |Kemet C0603C331K1RAC7867 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0380 | Buy Now |
DISTI #
399-C0603C331K1RAC7867CT-ND
|
DigiKey | CAP CER 330PF 100V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101163 In Stock |
|
$0.0204 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 330pF ±10% - 100VDC - X7R RoHS: Compliant |
4000 Partner Stock |
|
$0.0258 | Buy Now |
DISTI #
C0603C331K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0206 / $0.0279 | Buy Now |
DISTI #
KEMET C0603C331K1RAC7867
|
PEI Genesis | Ceramic Capacitor | 4000 |
|
Buy Now | |
DISTI #
C0603C331K1RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C331K1RAC7867) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C331K1RAC7867
C0603C331K1RAC7867 CAD Models
C0603C331K1RAC7867 Part Data Attributes
|
C0603C331K1RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C331K1RAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C331K1RAC7867
This table gives cross-reference parts and alternative options found for C0603C331K1RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C331K1RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0603331K100XB | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603 | Vatronics Technologies Limited | C0603C331K1RAC7867 vs VCMS0603331K100XB |
VCMS0603331K100XT | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603 | Vatronics Technologies Limited | C0603C331K1RAC7867 vs VCMS0603331K100XT |
0603B331K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C331K1RAC7867 vs 0603B331K101C |
0603B331K101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C331K1RAC7867 vs 0603B331K101CB |
DM105X7R331K100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | KYOCERA Corporation | C0603C331K1RAC7867 vs DM105X7R331K100KT |
DM105X7R331K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C331K1RAC7867 vs DM105X7R331K100AT |
885012206105 | Capacitor, Ceramic, Chip, General Purpose, 330pF, 100V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | C0603C331K1RAC7867 vs 885012206105 |
DM105X7R331K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C331K1RAC7867 vs DM105X7R331K100AL |
CM105X7R331K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00033 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C331K1RAC7867 vs CM105X7R331K100AH |
DM105X7R331K100AC | CAP,CERAMIC,330PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C331K1RAC7867 vs DM105X7R331K100AC |