-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6656
|
Newark | Cap, 3.3Μf, 6.3V, 10%, X5R, 0603, Capacitance:3.3Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C335K9PACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3428 |
|
$0.0610 / $0.1210 | Buy Now |
DISTI #
23AC3710
|
Newark | Cap, 3.3Μf, 6.3V, 10%, X5R, 0603, Capacitance:3.3Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C335K9PACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0500 / $0.0530 | Buy Now |
DISTI #
32K4737
|
Newark | 3.30Uf 6.3V Rohs Compliant: Yes |Kemet C0603C335K9PACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0800 | Buy Now |
DISTI #
C0603C335K9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 6.3 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C335K9PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 / $0.0496 | Buy Now |
DISTI #
80-C0603C335K9P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 3.3uF X5R 0603 10% RoHS: Compliant | 20442 |
|
$0.0390 / $0.2600 | Buy Now |
DISTI #
V79:2366_28749093
|
Arrow Electronics | Cap Ceramic 3.3uF 6.3V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1802 Package Multiple: 1 Date Code: 2301 | Americas - 8000 |
|
$0.0363 / $0.0555 | Buy Now |
DISTI #
V72:2272_16977218
|
Arrow Electronics | Cap Ceramic 3.3uF 6.3V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 405 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2110 Container: Cut Strips | Americas - 6639 |
|
$0.2442 / $0.2469 | Buy Now |
DISTI #
77272457
|
Verical | Cap Ceramic 3.3uF 6.3V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1802 Package Multiple: 1 Date Code: 2301 | Americas - 8000 |
|
$0.0363 / $0.0555 | Buy Now |
DISTI #
54284592
|
Verical | Cap Ceramic 3.3uF 6.3V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 2110 | Americas - 6639 |
|
$0.2442 / $0.2469 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C335K9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C335K9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |