Part Details for C0603C471J5GAC3121 by KEMET Corporation
Overview of C0603C471J5GAC3121 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C471J5GAC3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C471J5GAC3121TR-ND
|
DigiKey | CAP CER 470PF 50V 0603 Min Qty: 16000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0159 | Buy Now |
DISTI #
C0603C471J5GAC3121
|
Avnet Americas | KEMC0603C471J5GAC3121 CAPACITOR,SMD, NP0 - Tape and Reel (Alt: C0603C471J5GAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0117 / $0.0133 | Buy Now |
DISTI #
76444980
|
Verical | Cap Ceramic 470pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2348 | Americas - 188000 |
|
$0.0131 / $0.0132 | Buy Now |
DISTI #
C0603C471J5GAC3121
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT See alternate part: 80-C0603C471J5GAUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0136 | Buy Now |
DISTI #
C0603C471J5GAC3121
|
Avnet Americas | KEMC0603C471J5GAC3121 CAPACITOR,SMD, NP0 - Tape and Reel (Alt: C0603C471J5GAC3121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0117 / $0.0133 | Buy Now |
Part Details for C0603C471J5GAC3121
C0603C471J5GAC3121 CAD Models
C0603C471J5GAC3121 Part Data Attributes:
|
C0603C471J5GAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C471J5GAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks |