-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 62pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9271
|
Newark | Cap, 62Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C620J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0530 | Buy Now |
DISTI #
29T9041
|
Newark | Multilayer Ceramic Capacitor, C Series, 62 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C620J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0680 / $0.1270 | Buy Now |
DISTI #
C0603C620J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 62 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C620J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0536 | Buy Now |
DISTI #
80-C0603C620J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 62pF C0G 0603 5% RoHS: Compliant | 24829 |
|
$0.0420 / $0.2700 | Buy Now |
DISTI #
V72:2272_16250277
|
Arrow Electronics | Cap Ceramic 62pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1751 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1941 Container: Cut Strips | Americas - 1841 |
|
$0.0571 | Buy Now |
DISTI #
V79:2366_22829183
|
Arrow Electronics | Cap Ceramic 62pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1631 | Americas - 230 |
|
$0.0420 / $0.0565 | Buy Now |
DISTI #
35279417
|
Verical | Cap Ceramic 62pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1751 Package Multiple: 1 Date Code: 1941 | Americas - 1841 |
|
$0.0571 | Buy Now |
DISTI #
31341476
|
Verical | Cap Ceramic 62pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1631 | Americas - 230 |
|
$0.0420 / $0.0565 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
C0603C620J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 62pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C620J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C620J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 62pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C620J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C620J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185A620JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000062uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C620J5GACTU vs MCH185A620JL |
CML0603C0G620JT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C620J5GACTU vs CML0603C0G620JT50V |
MCH185A620JK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000062uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C620J5GACTU vs MCH185A620JK |
0603Y0500620JCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C620J5GACTU vs 0603Y0500620JCT |
AC0603JRNPO9BN620 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C620J5GACTU vs AC0603JRNPO9BN620 |