-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C680J5GAC3112TR-ND
|
DigiKey | 68.0PF 50.0V Min Qty: 15000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0154 | Buy Now |
DISTI #
E02:0323_00320216
|
Arrow Electronics | Cap Ceramic 68pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks | Europe - 45000 |
|
$0.0132 | Buy Now |
DISTI #
23541178
|
Verical | Cap Ceramic 68pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 15000 | Americas - 45000 |
|
$0.0132 | Buy Now |
|
NexGen Digital | 705000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C680J5GAC3112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C680J5GAC3112
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 68pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |