-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R1552
|
Newark | Multilayer Ceramic Capacitor, C Series, 680 Pf, - 5%, C0G/Np0, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C681J1GACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3920 |
|
$0.0800 / $0.1290 | Buy Now |
DISTI #
78R4011
|
Newark | Capacitor Ceramic 680Pf 100V, C0G, 5%, 0603, Capacitance:680Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C681J1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1070 | Buy Now |
DISTI #
05AC8001
|
Newark | Cap, 680Pf, 100V, 5%, C0G/Np0, 0603, Capacitance:680Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C0603C681J1GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0830 | Buy Now |
DISTI #
C0603C681J1GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 100 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C681J1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 96000 |
|
$0.0627 / $0.0711 | Buy Now |
DISTI #
80-C0603C681J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF C0G 0603 5% RoHS: Compliant | 8000 |
|
$0.0540 / $0.2700 | Buy Now |
DISTI #
V79:2366_28749107
|
Arrow Electronics | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 4000 |
|
$0.0509 / $0.0660 | Buy Now |
DISTI #
V72:2272_16978277
|
Arrow Electronics | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1908 Container: Cut Strips | Americas - 680 |
|
$0.0667 / $0.0701 | Buy Now |
DISTI #
76481485
|
Verical | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 116 Package Multiple: 1 Date Code: 2223 | Americas - 4000 |
|
$0.0509 / $0.0660 | Buy Now |
DISTI #
77349841
|
Verical | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 1200 Package Multiple: 10 | Americas - 2180 |
|
$0.0693 | Buy Now |
DISTI #
32435967
|
Verical | Cap Ceramic 680pF 100V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 110 Package Multiple: 1 Date Code: 1908 | Americas - 680 |
|
$0.0667 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C681J1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C681J1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |