Part Details for C0603C681K1RAC7013 by KEMET Corporation
Overview of C0603C681K1RAC7013 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C681K1RAC7013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C681K1RAC7013TR-ND
|
DigiKey | 680.PF 100V Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0189 | Buy Now |
DISTI #
C0603C681K1RACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C681K1RACTM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
C0603C681K1RAC7013
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 100 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C681K1RAC7013) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C681K1RAC7013
C0603C681K1RAC7013 CAD Models
C0603C681K1RAC7013 Part Data Attributes
|
C0603C681K1RAC7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C681K1RAC7013
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C681K1RAC7013
This table gives cross-reference parts and alternative options found for C0603C681K1RAC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C681K1RAC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R681K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C681K1RAC7013 vs CM105X7R681K100AH |
DM105X7R681K100AC | CAP,CERAMIC,680PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C681K1RAC7013 vs DM105X7R681K100AC |
0603Y1000681KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C681K1RAC7013 vs 0603Y1000681KER |
DM105X7R681K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C681K1RAC7013 vs DM105X7R681K100AH |
C0603C681K1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C681K1RAC7013 vs C0603C681K1RAC3325 |
DM105X7R681K100KN | CAP,CERAMIC,680PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C681K1RAC7013 vs DM105X7R681K100KN |
DM105X7R681K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C681K1RAC7013 vs DM105X7R681K100AT |
DM105X7R681K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C681K1RAC7013 vs DM105X7R681K100AN |
DM105X7R681K100KL | CAP,CERAMIC,680PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C681K1RAC7013 vs DM105X7R681K100KL |
CM105X7R681K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C681K1RAC7013 vs CM105X7R681K100AL |