-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2931
|
Newark | Cap, Mlcc, X7R, 680Pf, 100V, 0603, Capacitance:680Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C681K1RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19576 |
|
$0.0230 / $0.0430 | Buy Now |
DISTI #
78H8793
|
Newark | Cap, Mlcc, X7R, 680Pf, 100V, 0603, Capacitance:680Pf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C681K1RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0490 / $0.0960 | Buy Now |
DISTI #
C0603C681K1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 100 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C681K1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0563 / $0.0638 | Buy Now |
DISTI #
80-C0603C681K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF X7R 0603 10% RoHS: Compliant | 11479 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V36:1790_07465344
|
Arrow Electronics | Cap Ceramic 680pF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2413 | Americas - 4000 |
|
$0.0457 | Buy Now |
DISTI #
V72:2272_07465344
|
Arrow Electronics | Cap Ceramic 680pF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2045 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2133 Container: Cut Strips | Americas - 3697 |
|
$0.0481 / $0.0489 | Buy Now |
DISTI #
70395467
|
RS | 0603 C 680pF Ceramic Multilayer Capacitor,100V dc,+125C, X7R Dielectric,+/-10% | KEMET C0603C681K1RACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0230 | RFQ |
DISTI #
79934767
|
Verical | Cap Ceramic 680pF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2413 | Americas - 4000 |
|
$0.0457 | Buy Now |
DISTI #
58868196
|
Verical | Cap Ceramic 680pF 100V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2045 Package Multiple: 1 Date Code: 2133 | Americas - 3697 |
|
$0.0481 / $0.0489 | Buy Now |
DISTI #
C0603C681K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 680pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0099 / $0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C681K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C681K1RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C681K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C681K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R681K100KC | CAP,CERAMIC,680PF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C681K1RACTU vs DM105X7R681K100KC |
B37931K1681K070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00068uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C681K1RACTU vs B37931K1681K070 |
B37931K1681K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.00068uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603C681K1RACTU vs B37931K1681K060 |
DM105X7R681K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C681K1RACTU vs DM105X7R681K100AN |
DM105X7R681K100AC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KYOCERA Corporation | C0603C681K1RACTU vs DM105X7R681K100AC |
CM105X7R681K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C681K1RACTU vs CM105X7R681K100AT |
0603Y1000681KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C681K1RACTU vs 0603Y1000681KER |
DM105X7R681K100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0603, | KYOCERA Corporation | C0603C681K1RACTU vs DM105X7R681K100KB |
CM105X7R681K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C681K1RACTU vs CM105X7R681K100AT |
DM105X7R681K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.00068 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C681K1RACTU vs DM105X7R681K100AT |