-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X6790
|
Newark | 680.pf 50.0V Rohs Compliant: Yes |Kemet C0603C681K5RAC3121 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0230 | Buy Now |
DISTI #
399-C0603C681K5RAC3121TR-ND
|
DigiKey | 680.PF 50.0V Min Qty: 12000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0165 | Buy Now |
DISTI #
V72:2272_16978320
|
Arrow Electronics | Cap Ceramic 680pF 50V X7R 10% Pad SMD 0603 125°C Bag Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1910 Container: Cut Strips | Americas - 3466 |
|
$0.0018 / $0.0033 | Buy Now |
DISTI #
32647626
|
Verical | Cap Ceramic 680pF 50V X7R 10% Pad SMD 0603 125°C Bag Automotive AEC-Q200 Min Qty: 1786 Package Multiple: 1 Date Code: 1910 | Americas - 3466 |
|
$0.0018 | Buy Now |
DISTI #
C0603C681K5RAC3121
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C681K5RAC3121) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 16000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C681K5RAC3121
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C681K5RAC3121
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |