-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5940
|
Newark | Multilayer Ceramic Capacitor, C Series, 680 Pf, - 10%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C681K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19790 |
|
$0.0080 / $0.0230 | Buy Now |
DISTI #
26H3124
|
Newark | Ceramic Capacitor, 680Pf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:680Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C681K5RACTU Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
03M7467
|
Newark | Ceramic Capacitor, 680Pf, 50V, X7R, 10%, 0603, Capacitance:680Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0603C681K5RACTU Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
C0603C681K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C681K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0057 / $0.0065 | Buy Now |
DISTI #
C0603C681K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C681K5RACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0061 / $0.0070 | Buy Now |
DISTI #
80-C0603C681K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0603 10% RoHS: Compliant | 73521 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07470288
|
Arrow Electronics | Cap Ceramic 680pF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2345 | Americas - 8000 |
|
$0.0038 / $0.0060 | Buy Now |
DISTI #
V72:2272_07470288
|
Arrow Electronics | Cap Ceramic 680pF 50V X7R 10% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2252 Container: Cut Strips | Americas - 630 |
|
$0.0062 / $0.0749 | Buy Now |
DISTI #
70095528
|
RS | Capacitor, Ceramic, Cap, 680.pF, Tol 10%, SMT, Vol-Rtg 50V, X7R | KEMET C0603C681K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 | RFQ |
DISTI #
70097016
|
RS | Capacitor, Ceramic, Cap, 680.pF, Tol+10%, SMT, Vol-Rtg 50V, X7R, TR | KEMET C0603C681K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C681K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C681K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |