Part Details for C0603C682J5GAC7867 by KEMET Corporation
Overview of C0603C682J5GAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C682J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C682J5GAC7867CT-ND
|
DigiKey | CAP CER 6800PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
64771 In Stock |
|
$0.0657 / $0.3600 | Buy Now |
DISTI #
77311318
|
Verical | Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0817 | Buy Now |
|
Bristol Electronics | 1580 |
|
RFQ | ||
DISTI #
C0603C682J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 436000 In Stock |
|
$0.0640 / $0.0790 | Buy Now |
DISTI #
KKK26757
|
Rutronik | KC 6,8nF 0603 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0445 / $0.0453 | Buy Now |
DISTI #
C0603C682J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C682J5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
DISTI #
C0603C682J5GAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C682J5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0625 / $0.0704 | Buy Now |
DISTI #
4373990
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0961 / $0.1997 | Buy Now |
|
Perfect Parts Corporation | 44800 |
|
RFQ |
Part Details for C0603C682J5GAC7867
C0603C682J5GAC7867 CAD Models
C0603C682J5GAC7867 Part Data Attributes
|
C0603C682J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C682J5GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C682J5GAC7867
This table gives cross-reference parts and alternative options found for C0603C682J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C682J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608NP0682JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603, CHIP | Darfon Corporation | C0603C682J5GAC7867 vs C1608NP0682JGTS |
CGJ3E2C0G1H682JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C682J5GAC7867 vs CGJ3E2C0G1H682JT |