-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1301
|
Newark | Cap, 6800Pf, 50V, Mlcc, 0603, Capacitance:6800Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Esd Rated Series, Operating Temperature Rohs Compliant: Yes |Kemet C0603C682J5GECTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2590 |
|
$0.1150 / $0.2180 | Buy Now |
DISTI #
80-C0603C682J5GEC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF 0603 C0G 5% RoHS: Compliant | 0 |
|
$0.0780 / $0.3200 | Order Now |
DISTI #
70995369
|
RS | Cap Cer 0603 6.8nF 50V C0G +/-5% 4K 7" Reel | KEMET C0603C682J5GECTU RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0810 / $0.0820 | RFQ |
DISTI #
2991279
|
element14 Asia-Pacific | CAP, 6800PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2590 |
|
$0.0792 / $0.2199 | Buy Now |
DISTI #
2991279RL
|
element14 Asia-Pacific | CAP, 6800PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 2590 |
|
$0.0792 / $0.1327 | Buy Now |
DISTI #
2991279RL
|
Farnell | CAP, 6800PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 2590 |
|
$0.0674 / $0.1161 | Buy Now |
DISTI #
2991279
|
Farnell | CAP, 6800PF, 50V, MLCC, 0603 RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 2590 |
|
$0.0674 / $0.2135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C682J5GECTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C682J5GECTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C682J5GECTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C682J5GECTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608NP0682JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 0603, CHIP | Darfon Corporation | C0603C682J5GECTU vs C1608NP0682JGTS |
CGJ3E2C0G1H682JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C682J5GECTU vs CGJ3E2C0G1H682JT |