Part Details for C0603C682J5RAC7867 by KEMET Corporation
Overview of C0603C682J5RAC7867 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C682J5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C682J5RAC7867CT-ND
|
DigiKey | CAP CER 6800PF 50V X7R 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25499 In Stock |
|
$0.0641 / $0.3500 | Buy Now |
DISTI #
E02:0323_00011232
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Date Code: 2406 | Europe - 32000 |
|
$0.0566 / $0.0771 | Buy Now |
DISTI #
77798123
|
Verical | Cap Ceramic 0.0068uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2406 | Americas - 32000 |
|
$0.0565 / $0.0769 | Buy Now |
|
Bristol Electronics | 11800 |
|
RFQ | ||
|
Quest Components | 2692 |
|
$0.0726 / $0.2420 | Buy Now | |
|
Quest Components | 2608 |
|
$0.0870 / $0.2900 | Buy Now | |
|
Quest Components | 1600 |
|
$0.0870 / $0.2900 | Buy Now | |
|
Quest Components | 9440 |
|
$0.0809 / $0.4620 | Buy Now | |
DISTI #
C0603C682J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0092 / $0.0113 | Buy Now |
DISTI #
C0603C682J5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6800 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C682J5RAC7867) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C682J5RAC7867
C0603C682J5RAC7867 CAD Models
C0603C682J5RAC7867 Part Data Attributes
|
C0603C682J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C682J5RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C682J5RAC7867
This table gives cross-reference parts and alternative options found for C0603C682J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C682J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R682J50AH | CAP,CERAMIC,6.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C682J5RAC7867 vs DM105X7R682J50AH |
DM105X7R682J50KL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | C0603C682J5RAC7867 vs DM105X7R682J50KL |
DM105X7R682J50AN | CAP,CERAMIC,6.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C682J5RAC7867 vs DM105X7R682J50AN |
0603B682J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C682J5RAC7867 vs 0603B682J500CB |
DM105X7R682J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | C0603C682J5RAC7867 vs DM105X7R682J50AN |
0603B682J500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C682J5RAC7867 vs 0603B682J500C |
DM105X7R682J50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | KYOCERA Corporation | C0603C682J5RAC7867 vs DM105X7R682J50KC |
DM105X7R682J50KB | CAP,CERAMIC,6.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C682J5RAC7867 vs DM105X7R682J50KB |
0603Y0500682JER | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C682J5RAC7867 vs 0603Y0500682JER |
DM105X7R682J50AB | CAP,CERAMIC,6.8NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | C0603C682J5RAC7867 vs DM105X7R682J50AB |