-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7468
|
Newark | Ceramic Capacitor 6800Pf, 50V, X7R, 5%, 0603, Capacitance:6800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C682J5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3161 |
|
$0.0440 | Buy Now |
DISTI #
78H8809
|
Newark | Ceramic Capacitor 6800Pf, 50V, X7R, 5%, 0603, Full Reel, Capacitance:6800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C682J5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0770 | Buy Now |
DISTI #
C0603C682J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C682J5RACTU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0104 | Buy Now |
DISTI #
C0603C682J5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C682J5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0095 | Buy Now |
DISTI #
03M7468
|
Avnet Americas | Multilayer Ceramic Capacitor, 6800 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 03M7468) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1710 / $0.4950 | Buy Now |
DISTI #
80-C0603C682J5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 0603 5% RoHS: Compliant | 14417 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
V72:2272_07473495
|
Arrow Electronics | Cap Ceramic 0.0068uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2038 Container: Cut Strips | Americas - 221 |
|
$0.0655 / $0.0962 | Buy Now |
DISTI #
70097017
|
RS | C0603C 6.8nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-5% | KEMET C0603C682J5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0930 | RFQ |
DISTI #
70095529
|
RS | C0603C 6.8nF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-5% | KEMET C0603C682J5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 / $0.0980 | RFQ |
DISTI #
35319158
|
Verical | Cap Ceramic 0.0068uF 50V X7R 5% Pad SMD 0603 125°C T/R Min Qty: 1137 Package Multiple: 1 | Americas - 3161 |
|
$0.0624 / $0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C682J5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C682J5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±5%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 51 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |