Part Details for C0603C682K5RAC3123 by KEMET Corporation
Overview of C0603C682K5RAC3123 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C682K5RAC3123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C682K5RAC3123TR-ND
|
DigiKey | 6800PF 50.0V Min Qty: 16000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0138 | Buy Now |
Part Details for C0603C682K5RAC3123
C0603C682K5RAC3123 CAD Models
C0603C682K5RAC3123 Part Data Attributes
|
C0603C682K5RAC3123
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C682K5RAC3123
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |