Capacitors
C0603C682K5RACTM
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked

Overview of C0603C682K5RACTM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C682K5RACTM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-C0603C682K5RACTM
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF 0603 X7R 10% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0740
  • 100 $0.0340
  • 1,000 $0.0190
  • 4,000 $0.0170
  • 8,000 $0.0130
  • 24,000 $0.0120
  • 48,000 $0.0110
  • 100,000 $0.0090
$0.0090 / $0.1000 Order Now

CAD Models for C0603C682K5RACTM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C682K5RACTM by KEMET Corporation

C0603C682K5RACTM
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C682K5RACTM
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Marked
    VS

Alternate Parts for C0603C682K5RACTM

This table gives cross-reference parts and alternative options found for C0603C682K5RACTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C682K5RACTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CC0603KCX7R9BB682 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation C0603C682K5RACTM vs CC0603KCX7R9BB682
0603B682K500NB Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, Hitano Enterprise Corp C0603C682K5RACTM vs 0603B682K500NB
C0603C682K5REC Ceramic Capacitor, Ceramic, KEMET Corporation C0603C682K5RACTM vs C0603C682K5REC
GCE188R71H682KA01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603C682K5RACTM vs GCE188R71H682KA01D
X7R0603682K1HPR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, Cinetech Industrial Co Ltd C0603C682K5RACTM vs X7R0603682K1HPR
C0603T682K5RCLTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C682K5RACTM vs C0603T682K5RCLTM
CL10B682KB8WPNP Ceramic Capacitor, Ceramic Samsung Electro-Mechanics C0603C682K5RACTM vs CL10B682KB8WPNP
C0603X682K5RAL3325 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, KEMET Corporation C0603C682K5RACTM vs C0603X682K5RAL3325
C0603X682K5REC Ceramic Capacitor, Ceramic, KEMET Corporation C0603C682K5RACTM vs C0603X682K5REC
0603B682K500P Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, PILKOR Electronics Co Ltd C0603C682K5RACTM vs 0603B682K500P

Related Parts for C0603C682K5RACTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C682K5RACTM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C682K5RACTM by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C682K5RACTM would you like to use for your alert(s)?
  • Please alert me when C0603C682K5RACTM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C682K5RACTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C682K5RACTM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C682K5RACTM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C682K5RACTM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C682K5RACTM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: